help desk software
RECOMMENDED REPLACEMENT
EKMQ250ELL222MK25S
EKMQ250ELL222MK25S
In Stock: 3,000
Minimum Order: 50
VIEW PRODUCT
EKMG250ELL222MK25S by chemi-con
Image is representational - see mfr. specs

EKMG250ELL222MK25S

Chemi-Con

Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1090mA 1000h 105A°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1090mA 1000h 105A°C Bulk

Search Keywords: EKMG250ELL222MK25S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG250ELL222MK25S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
25 VDC
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 4,441

Can Ship immediately

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$0.5175
250
$0.4751
1,000
$0.3901
3,000
$0.3118
5,000
$0.3102
8,000
$0.3086
10,000
$0.3071
15,000 +
$0.3056

Tools/3D Models

Product Guides