help desk software
EGXL500ETD101MJC5S by chemi-con
Image is representational - see mfr. specs

EGXL500ETD101MJC5S

Chemi-Con

Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 5000h 125A°C Automotive Ammo

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 5000h 125A°C Automotive Ammo

Search Keywords: EGXL500ETD101MJC5S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EGXL500ETD101MJC5S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
800
Package Type:
Reel
Capacitance Value:
1002179uF
Tolerance:
202203%
Operating Temperature:
-40 to 125 °C
Mounting:
Through Hole2190
Size:
10 x 12.5 mm
Termination Style:
Radial2202
Voltage:
502205VDC

IN STOCK: 3,200

Can Ship immediately

Minimum Order Quantity: 800

Multiple: 800

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
800
$0.1977
1,600
$0.1292
3,200
$0.1278
5,600
$0.1266
8,000
$0.1258
25,600
$0.1234
50,400
$0.1219
100,000 +
$0.1207

Tools/3D Models

Product Guides