help desk software
EGPA630ELL102ML35S by chemi-con
Image is representational - see mfr. specs

EGPA630ELL102ML35S

Chemi-Con

Cap Aluminum Lytic 1000uF 63V 20% (16 X 35mm) Radial 7.5mm 0.044 Ohm 2580mA 5000h 125A°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cap Aluminum Lytic 1000uF 63V 20% (16 X 35mm) Radial 7.5mm 0.044 Ohm 2580mA 5000h 125A°C Automotive Bulk

Search Keywords: EGPA630ELL102ML35S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EGPA630ELL102ML35S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 125 °C
Mounting:
Through Hole
Size:
16 x 35 mm
Termination Style:
Radial2202
Voltage:
63 VDC

IN STOCK: 170

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 125

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$2.52
25
$2.51
50
$2.50
125
$2.49
250
$1.88
375
$1.75
500 +
$1.72

Tools/3D Models

Product Guides