EGPA350ELL152MK35S by chemi-con
Image is representational - see manufacturer specifications
Chemi-Con Authorized Distributor

EGPA350ELL152MK35S

Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 0.024 Ohm 2970mA 5000h 125A°C Automotive Bulk

View Datasheet Ask the Datasheet
RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 0.024 Ohm 2970mA 5000h 125A°C Automotive Bulk

Search Keywords: EGPA350ELL152MK35S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EGPA350ELL152MK35S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
Bulk
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-40 to 125 °C
Mounting:
Through Hole
Size:
12.5 x 35 mm
Termination Style:
Radial2202
Voltage:
35 VDC

FREQUENTLY ASKED QUESTIONS

Is EGPA350ELL152MK35S RoHS compliant?

Yes, EGPA350ELL152MK35S is RoHS compliant.

What is the lead time for EGPA350ELL152MK35S?

The standard lead time for EGPA350ELL152MK35S is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 1,000   can ship 3/12/27 

Minimum Order Quantity: 25

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$1.404
250
$1.141
500
$1.090
1,000
$1.043
2,500
$1.000
5,000 +
$0.973

Tools/3D Models

Product Guides