help desk software

36DA473F050CB2A

Chemi-Con

Large Can Capacitor - 47000µF - 50VDC - PVC - 10-32 Screw

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
36DA473F050CB2A
RoHS:
No
HTS:
8532220020
ECCN:
EAR99
Life Cycle:
Discontinued & Replaced
The 36DA473F050CB2A is a large can aluminum capacitor, series 36DA. Operating temperature is -40°C..+95°C. Case style: PVC insulating sleeve. Nominal case size is 2.500"x3.125".
Search Keywords:
36DA473F050CB2A
  This product is discontinued, but still in stock
IN STOCK: 22
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.95
$24.950
10
$22.34
$223.400
40
$21.09
$843.600
80
$13.72
$1,097.600
120
$13.18
$1,581.600
280
$12.84
$3,595.200
520 +
$12.64
$6,572.800
RECOMMENDED REPLACEMENT
E36D500LPN473TD79U
E36D500LPN473TD79U
VIEW PRODUCT
DOWNLOADS