STA07220
CelducSSR 2A - 230VAC - Control 24VAC/DC
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
DESCRIPTION
SSR 2A - 230VAC - Control 24VAC/DC
Search Keywords: STA07220
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Celduc
Part No:
STA07220
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
TUBE
IN STOCK: 0
Factory Lead-Time 6 Weeks
Qty
Unit Price
1
$33.84
5
$31.66
15
$29.30
30
$28.45
60
$26.89
105
$26.82
255
+
$25.83
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
CA727/4
Jumper Terminal Block - Cross Connection - 4 Position - 0.4 Nm Torque - Round Pins.
E19-00M
Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
F1400AA10
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
AR9C003-R
The AR9C003-R is a red LED lamp module for command switches, operating at 15V AC/DC withou...
A15QS400-4
Fuse 400A 150V Bolt Tap 25.4 X 29.36mm
English
Chinese
Spanish
