help desk software
YL212CEI8M1IO by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

YL212CEI8M1IO

IO-Link Master Ethernet - OPC UA Support - 8 Ports - Ip67 - 1.5 x 4.57 x 11.23 Inches ...

View Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

YL212CEI8M1IO is a machine mount IO-Link master module designed for industrial communication applications. It features eight M12 IO-Link ports compatible with IO-Link V1.0 and V1.1, supporting EtherNet/IP, Modbus TCP, and OPC UA protocols for multi-controller data access. The module operates on 20-30 VDC with a power consumption of 120 mA at 24 VDC, and features an IP67 protection rating with an operating temperature range of -25°C to +60°C. Key features include a powerful web interface with integrated IODD interpreter for configuration and diagnostics, automatic data storage for device replacement, and daisy-chain power supply with L-coded M12 connectors supporting up to 16 A. This IO-Link master is ideal for connecting sensors and actuators in industrial networks, enabling seamless integration from field level to management level in Industry 4.0 environments.

Search Keywords: YL212CEI8M1IO

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
YL212CEI8M1IO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
84718000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is YL212CEI8M1IO RoHS compliant?

Yes, YL212CEI8M1IO is RoHS compliant.

What is the lead time for YL212CEI8M1IO?

The standard lead time for YL212CEI8M1IO is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$666.57
3
$656.57
5 +
$646.72

Tools/3D Models

Product Guides