help desk software
UA18CAD22NGM1TI by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

UA18CAD22NGM1TI

Carlo Gavazzi UA18 CG ULTRASOON SENSOR - UA18CAD22NGM1TI ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The UA18CAD22NGM1TI is a diffuse ultrasonic sensor designed for long-range distance measurement and level detection applications. It features a rated operating distance of 200–2200 mm with a blind zone of =200 mm, a beam angle of ±7°, and a resolution of 1 mm. The sensor provides dual outputs: a 4–20 mA analog output for continuous distance monitoring and an NPN digital switching output (window detection) for discrete control. It operates on 15–30 VDC power supply with a linearity error of 1% and repeatability of 0.5%, ensuring high measurement accuracy. The M18 cylindrical PBT housing with M12 plug connection and 2 m cable option provides robust protection (IP67) against environmental interference, making it ideal for industrial distance measurement, level measurement, diameter measurement, and loop control applications.

Search Keywords: UA18CAD22NGM1TI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
UA18CAD22NGM1TI
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5

FREQUENTLY ASKED QUESTIONS

Is UA18CAD22NGM1TI RoHS compliant?

Yes, UA18CAD22NGM1TI is RoHS compliant.

What is the lead time for UA18CAD22NGM1TI?

The standard lead time for UA18CAD22NGM1TI is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$414.35
2
$408.14
3
$334.89
4
$298.26
5 +
$292.29

Tools/3D Models

Product Guides