help desk software
SPD242401B by carlo gavazzi
Image is representational - see mfr. specs

SPD242401B

Carlo Gavazzi

SPD24-2401B (POWER SUPPLY) ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLO GAVAZZI part SPD242401B, also known as SPD24-2401B, is a high-quality power supply designed to meet the demanding requirements of various industrial applications. This power supply delivers a stable and reliable output voltage of 24V DC, ensuring continuous and uninterrupted operation of your critical equipment.With its compact and robust design, the SPD242401B is suitable for use in a wide range of industrial environments. It features a wide input voltage range, allowing it to be used with different power sources and ensuring compatibility in various regions.The SPD242401B power supply offers excellent efficiency and low power consumption, making it a cost-effective solution for your power needs. It is equipped with various protective features, such as overload and short circuit protection, to safeguard your equipment from potential damage.Easy to install and use, the SPD242401B includes user-friendly features such as LED indicators for visual status monitoring. With its high reliability and advanced performance characteristics, this power supply is an ideal choice for industrial automation, machinery, and control systems.Choose the CARLO GAVAZZI SPD242401B power supply to ensure a stable and efficient power source for your critical applications, delivering superior performance and reliability.

Search Keywords: SPD242401B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD242401B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
EACH
AC Input Voltage:
115 to 230 V
Dimension:
116 x 83 x 125 mm
Family:
SPD242401B
DC Input Voltage:
210 to 375 V

IN STOCK: 0

Factory Lead-Time 24 Weeks

Qty
Unit Price
1
$476.07
3
$463.03
5 +
$456.08
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models