RSWT4016E0V10 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSWT4016E0V10

3Ph Pump Ventilator Starter 220-400V 16A 110-400V I/P+O/L | Carlo Gavazzi Inc. RSWT4016E0V10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSWT4016E0V10 is a compact three-phase soft starter designed for AC pumps and ventilators, rated at 16 Arms with an operational voltage range of 220-400 VAC (+10%, -15%). The device features a self-learning algorithm that automatically adjusts start parameters to optimize motor starts and stops, with three simple knob settings for ramp-up time (1-20 seconds), ramp-down time (0-20 seconds), and full load current (FLC range 10-16 A). It includes integrated motor overload protection (Class 10), diagnostic functions, and control voltage of 110-400 VAC (E0 variant) with internally supplied power. The soft starter is housed in a compact 45 mm wide enclosure and is suitable for applications requiring smooth motor acceleration and deceleration in pump and ventilator systems, providing reliable protection and easy installation with minimal setup requirements.

Search Keywords: RSWT4016E0V10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSWT4016E0V10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is RSWT4016E0V10 RoHS compliant?

Yes, RSWT4016E0V10 is RoHS compliant.

What is the lead time for RSWT4016E0V10?

The standard lead time for RSWT4016E0V10 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$673.55
3
$670.18
5
$666.84
10 +
$663.50

Tools/3D Models

Product Guides