RSGD6085FFVX310C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6085FFVX310C

3PH S/START 220-600V 85A 24VAC/DC+O/L+MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSGD6085FFVX310C is a compact three-phase soft starter designed for AC induction motors with a rated operational current of 85 Arms and operational voltage range of 220-600 VAC (+10%, -15%). This model features 24 VAC/DC control and supply voltage (externally supplied) with integrated electronic motor overload protection (Class 10) and Modbus communication capability over RS485. The device incorporates three selector switches for easy parameter configuration, including ramp-up time (1-30 seconds), ramp-down time (0-30 seconds), and full load current (FLC) settings from 55-85 A. The soft starter employs self-learning algorithms to optimize motor starting current and minimize mechanical stresses during start and stop operations. It is housed in a 75 mm DIN rail-mount enclosure with heatsink, weighing approximately 2.3 kg, and offers protection grade IP20 with overvoltage category III rating. Typical applications include compressors, pumps, and fans where reduced starting current and controlled acceleration are required.

Search Keywords: RSGD6085FFVX310C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6085FFVX310C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6085FFVX310C RoHS compliant?

Yes, RSGD6085FFVX310C is RoHS compliant.

What is the lead time for RSGD6085FFVX310C?

The standard lead time for RSGD6085FFVX310C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$816.20
3
$803.96
5 +
$783.56

Tools/3D Models

Product Guides