RSGD6070GGVX310C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6070GGVX310C

3PH S/START 220-600V 70A 100-240V+O/L+MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSGD6070GGVX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 70 Arms at 40°C and an operational voltage range of 220–600 VAC. The device features a self-learning algorithm that automatically adjusts start parameters, with user-configurable ramp-up time (1–30 s) and ramp-down time (0–30 s) through three knobs. It includes integrated Class 10 motor overload protection, Modbus/RTU communication via 2-wire RS485 connection, and operates at 100–240 VAC control voltage. The unit is housed in a compact 75 mm wide DIN or panel-mount enclosure with PA66 material construction, IP10 protection grade, and weighs approximately 2.3 kg. This soft starter is ideal for applications requiring smooth motor acceleration and deceleration, such as compressors, pumps, fans, and conveyors, providing enhanced installation flexibility and diagnostic monitoring capabilities.

Search Keywords: RSGD6070GGVX310C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6070GGVX310C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6070GGVX310C RoHS compliant?

Yes, RSGD6070GGVX310C is RoHS compliant.

What is the lead time for RSGD6070GGVX310C?

The standard lead time for RSGD6070GGVX310C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$659.11
3
$641.05
5 +
$631.44

Tools/3D Models

Product Guides