RSGD6070FFVX310C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6070FFVX310C

3PH S/START 220-600V 70A 24VAC/DC+O/L+MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSGD6070FFVX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 70 Arms at 40°C and an operational voltage range of 220–600 VAC. The device features a 75 mm wide housing with integrated Class 10 motor overload protection, self-learning algorithm for automatic start parameter optimization, and Modbus/RTU communication via 2-wire RS485 connection. Key technical specifications include ramp-up time adjustable from 1 to 30 seconds, ramp-down time from 0 to 30 seconds, control voltage of 24 VAC/DC, and a protection grade of IP10. The soft starter is constructed from PA66 material, weighs approximately 2.3 kg, and is rated for overvoltage category III. It is commonly used in industrial applications such as compressors, pumps, fans, and rotating machinery, where smooth motor acceleration and deceleration reduce mechanical stress and extend equipment lifespan.

Search Keywords: RSGD6070FFVX310C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6070FFVX310C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6070FFVX310C RoHS compliant?

Yes, RSGD6070FFVX310C is RoHS compliant.

What is the lead time for RSGD6070FFVX310C?

The standard lead time for RSGD6070FFVX310C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$659.11
3
$641.05
5 +
$631.44

Tools/3D Models

Product Guides