RSGD6055GGVX310C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6055GGVX310C

3PH S/START 220-600V 55A 100-240V+O/L+MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSGD6055GGVX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 55 Arms at 40°C and operational voltage range of 220–600 VAC. The device features a self-learning algorithm that automatically adjusts start parameters, integrated Class 10 motor overload protection, and Modbus/RTU communication via 2-wire RS485 connection for enhanced installation flexibility and monitoring. It delivers power ratings of 15 kW at 220–240 VAC, 30 kW at 380–415 VAC, 30 kW at 440–480 VAC, and 45 kW at 550–600 VAC. The soft starter is housed in a compact 75 mm wide enclosure and supports configurable ramp-up and ramp-down times, torque control during deceleration, and diagnostic functions. It is ideal for applications such as compressors, pumps, fans, and rotating machinery where smooth motor acceleration and deceleration are required.

Search Keywords: RSGD6055GGVX310C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6055GGVX310C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6055GGVX310C RoHS compliant?

Yes, RSGD6055GGVX310C is RoHS compliant.

What is the lead time for RSGD6055GGVX310C?

The standard lead time for RSGD6055GGVX310C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$581.24
3
$565.31
5 +
$556.83

Tools/3D Models

Product Guides