RSGD6055FFVX310C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6055FFVX310C

3PH S/START 220-600V 55A 24VAC/DC+O/L+MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RSGD6055FFVX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 55 Arms at 40°C and operational voltage of 220–600 VAC. It features a self-learning algorithm that automatically adjusts start parameters to optimize motor starts and stops, with easy setup through three knobs controlling full load current (FLC), ramp-up time, and ramp-down time. The device integrates Class 10 motor overload protection, Modbus/RTU communication via 2-wire RS485 connection, and diagnostic functions for enhanced protection and monitoring. The 75 mm wide housing provides compact installation while delivering up to 45 kW (50 HP) at 550–600 VAC, making it suitable for applications including compressors, pumps, fans, feeders, and rotating machinery where smooth motor acceleration and deceleration are required.

Search Keywords: RSGD6055FFVX310C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6055FFVX310C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6055FFVX310C RoHS compliant?

Yes, RSGD6055FFVX310C is RoHS compliant.

What is the lead time for RSGD6055FFVX310C?

The standard lead time for RSGD6055FFVX310C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$755.09
3
$731.24
5 +
$712.78

Tools/3D Models

Product Guides