RSGD6045GGVX210 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6045GGVX210

The RSGD6045GGVX210 is a dual-phase control, 3-phase soft starter for AC induction motors, rated for 45A and up to 600 VAC. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RSGD6045GGVX210 is a compact, 3-phase soft starter designed for the soft starting and stopping of AC induction motors. It operates on a line voltage from 220 to 600 VAC, handles a rated operational current of 45 Amps at 25°C, and is controlled by an external 100-240 VAC supply. This model features adjustable ramp-up (1-20s) and ramp-down (0-20s) times, integrated Class 10 motor overload protection, and two auxiliary relay outputs for alarm and bypass status. Housed in a 45mm wide, IP20-rated enclosure with a heatsink, it is ideal for applications like pumps, fans, and compressors where reducing starting current and mechanical stress is critical.

Search Keywords: RSGD6045GGVX210

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6045GGVX210
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6045GGVX210 RoHS compliant?

Yes, RSGD6045GGVX210 is RoHS compliant.

What is the lead time for RSGD6045GGVX210?

The standard lead time for RSGD6045GGVX210 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$938.47
3 +
$882.59

Tools/3D Models

Product Guides