RSGD6012GGVD210C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD6012GGVD210C

3PH S/START 220-600V 12A 100-240V I/P + O/L + MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSGD6012GGVD210C is a compact three-phase soft starter designed for AC induction motors with a rated operational current of 12 Arms and operational voltage range of 220-600 VAC. This model features 100-240 VAC control/supply voltage with external supply, dual phase control, and integrated motor overload protection (Class 10) along with Modbus/RTU communication via RS485 connection. The soft starter provides soft starting and soft stopping capabilities with ramp-up time adjustable from 1-20 seconds and ramp-down time from 0-20 seconds, utilizing a self-learning algorithm to automatically optimize motor start and stop parameters. It is housed in a compact 45 mm wide DIN-rail mountable enclosure and is ideal for applications such as compressors, pumps, and fans where reduced starting current and minimized mechanical stress are required.

Search Keywords: RSGD6012GGVD210C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD6012GGVD210C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD6012GGVD210C RoHS compliant?

Yes, RSGD6012GGVD210C is RoHS compliant.

What is the lead time for RSGD6012GGVD210C?

The standard lead time for RSGD6012GGVD210C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$372.22
3
$364.13
5
$352.63
10
$327.00
20 +
$326.18

Tools/3D Models

Product Guides