RSGD60100FFVX311C by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RSGD60100FFVX311C

3PH S/START 220-600V 100A 24VAC/DC+O/L+MB ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RSGD60100FFVX311C is a compact three-phase soft starter designed for AC induction motors rated up to 100 Arms, featuring 24 VAC/DC control and supply voltage with external supply configuration. The device incorporates integrated electronic overload protection (Class 10), Modbus/RTU communication over RS485 connection, and dual phase control technology for optimized motor starting and stopping. It operates within a voltage range of 187–660 VACrms with a rated insulation voltage of 690 VAC, and includes a self-learning algorithm that automatically adjusts start parameters to minimize motor stress and reduce starting current. The 75 mm housing (panel mount version) provides a compact footprint with PA66 material construction, IP20 protection grade, and approximately 2.3 kg weight. Maximum power dissipation at rated current is 8.2 W, making it suitable for applications such as compressors, pumps, and fans where controlled acceleration and deceleration are required.

Search Keywords: RSGD60100FFVX311C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD60100FFVX311C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85362010
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RSGD60100FFVX311C RoHS compliant?

Yes, RSGD60100FFVX311C is RoHS compliant.

What is the lead time for RSGD60100FFVX311C?

The standard lead time for RSGD60100FFVX311C is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$1,702.62
3
$1,698.37
5 +
$1,670.42

Tools/3D Models

Product Guides