RSGD4070F0VX310C
2Ph S/Start 220-400V 70A 24Vac/Dc I/P+O/L+Mb |Carlo Gavazzi RSGD4070F0VX310C ...
DESCRIPTION
RSGD4070F0VX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 70 Arms at 40°C. The device features a 24 VAC/DC control voltage option (F0 variant) and operates within a supply voltage range of 187–440 VACrms, with a rated AC frequency of 50/60 Hz (±10%). It incorporates integrated motor overload protection (Class 10), a self-learning algorithm for optimized motor starts and stops, and Modbus/RTU communication via 2-wire RS485 connection for enhanced monitoring and control. The soft starter supports ramp-up times from 1–30 seconds and ramp-down times from 0–30 seconds, with automatic initial torque determination (40–70 A range). Its compact 75 mm wide housing, PA66 material construction, and IP10 protection grade make it suitable for DIN rail or panel mounting in industrial applications including compressors, pumps, fans, and rotating machinery.
Search Keywords: RSGD4070F0VX310C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RSGD4070F0VX310C RoHS compliant?
Yes, RSGD4070F0VX310C is RoHS compliant.
What is the lead time for RSGD4070F0VX310C?
The standard lead time for RSGD4070F0VX310C is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
