RSGD4070E0VX310C
2Ph S/Start 220-400V 70A 110-400V I/P+O/L+Mb |Carlo Gavazzi RSGD4070E0VX310C ...
DESCRIPTION
RSGD4070E0VX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 70 Arms at 40°C and an operational voltage range of 187-440 VACrms. The device features a self-learning algorithm that automatically adjusts start parameters, integrated motor overload protection (Class 10), and Modbus/RTU communication via 2-wire RS485 connection for enhanced installation flexibility and monitoring. With a 75 mm wide housing, ramp-up time adjustable from 1-30 seconds, ramp-down time from 0-30 seconds, and initial torque range of 40-70 A, this soft starter delivers smooth motor acceleration and deceleration with torque control during ramp-down. The unit is housed in PA66 material with IP10 protection grade, weighs approximately 2.3 kg, and is suitable for applications including compressors, pumps, fans, and rotating machinery where controlled motor starting and stopping are required.
Search Keywords: RSGD4070E0VX310C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RSGD4070E0VX310C RoHS compliant?
Yes, RSGD4070E0VX310C is RoHS compliant.
What is the lead time for RSGD4070E0VX310C?
The standard lead time for RSGD4070E0VX310C is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
