RSGD4055F0VX310C
Carlo Gavazzi Rsgd Cg Soft-starter 3-FASE Algemeen - RSGD4055F0VX310C ...
DESCRIPTION
RSGD4055F0VX310C is a compact three-phase AC motor soft starter designed for AC induction motors with a rated operational current of 55 Arms at 40°C. The device features 24 VAC/VDC control voltage (21.6 - 26.4 VAC/DC operating range) and operates at 45 - 66 Hz rated AC frequency. It incorporates integrated motor overload protection (Class 10), a self-learning algorithm for optimized motor starts and stops, and Modbus/RTU communication via 2-wire RS485 connection for complete monitoring and diagnostics. The soft starter supports configurable ramp-up and ramp-down parameters through three knobs, enabling smooth acceleration and deceleration control. With a compact 75 mm wide housing, it delivers 30 kW / 40 HP at 380 - 415 VAC, making it ideal for compressors, pumps, fans, and rotating machinery applications requiring controlled soft starting and reduced mechanical stress.
Search Keywords: RSGD4055F0VX310C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RSGD4055F0VX310C RoHS compliant?
Yes, RSGD4055F0VX310C is RoHS compliant.
What is the lead time for RSGD4055F0VX310C?
The standard lead time for RSGD4055F0VX310C is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
