RSGD4016E0VD20 by carlo gavazzi
Carlo Gavazzi Authorized Distributor

RSGD4016E0VD20

Motor/Motion/Ignition Controllers&Drivers 2PH ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

RSGD4016E0VD20 is a compact three-phase soft starter designed for AC induction motors, providing soft starting and soft stopping functions to reduce starting current and minimize mechanical stresses. This 45mm wide unit features a rated operational current of 16 Arms at 40°C, an operational voltage range of 220-400 VAC (+10% -15%), and a control voltage of 110-400 VAC. The soft starter incorporates a self-learning algorithm that automatically adjusts start parameters, with adjustable ramp-up time of 1-20 seconds and ramp-down time of 0-20 seconds. It features dual phase control, no heatsink configuration, 2 relay outputs, and is housed in a PA66 material enclosure with IP20 protection grade. Typical applications include compressors, pumps, and fans where controlled motor starting and stopping is required.

Search Keywords: RSGD4016E0VD20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RSGD4016E0VD20
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is RSGD4016E0VD20 discontinued?

Yes, RSGD4016E0VD20 from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces RSGD4016E0VD20?

The recommended replacement for RSGD4016E0VD20 is RSGD4016E0VD200 from Carlo Gavazzi, available from Master Electronics.

Is RSGD4016E0VD20 RoHS compliant?

Yes, RSGD4016E0VD20 is RoHS compliant.

What is the lead time for RSGD4016E0VD20?

The standard lead time for RSGD4016E0VD20 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides