RSGD40100F0VX311C
2Ph S/Start 220-400V 100A 24Vac/Dc I/P+O/L+Mb |Carlo Gavazzi RSGD40100F0VX311C ...
DESCRIPTION
RSGD40100F0VX311C is a compact three-phase soft starter designed for AC induction motors rated up to 100 Arms. It features an operational voltage range of 187-440 VACrms, 24 VAC/VDC control voltage input, and integrated motor overload protection (Class 10) with a self-learning algorithm that automatically optimizes start and stop parameters. The unit offers adjustable ramp-up time (1-30 s) and ramp-down time (0-30 s), along with Modbus RTU communication via 2-wire RS485 connection for complete monitoring and configuration. With a 75 mm wide housing, IP10 protection grade, and PA66 material construction, this soft starter is suitable for DIN rail or panel mounting. Common applications include compressors, pumps, fans, conveyors, and other industrial rotating machinery requiring controlled motor starting and stopping.
Search Keywords: RSGD40100F0VX311C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RSGD40100F0VX311C RoHS compliant?
Yes, RSGD40100F0VX311C is RoHS compliant.
What is the lead time for RSGD40100F0VX311C?
The standard lead time for RSGD40100F0VX311C is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
