RSGD40100E0VX311C
2Ph S/Start 220-400V 100A 110-400V I/P+O/L+Mb |Carlo Gavazzi RSGD40100E0VX311C ...
DESCRIPTION
RSGD40100E0VX311C is a three-phase AC motor soft starter designed for AC induction motors rated up to 100 Arms, featuring an extremely compact 75 mm wide housing. The device incorporates a self-learning algorithm that automatically adjusts start parameters to optimize motor starts and stops, with ramp-up times adjustable from 1 to 30 seconds and ramp-down times from 0 to 30 seconds. It includes integrated motor overload protection (Class 10), Modbus/RTU communication via 2-wire RS485 connection, and operates with an operational voltage range of 187–440 VACrms at 50/60 Hz (±10%). The soft starter is housed in a PA66 material enclosure with IP10 protection grade, weighs approximately 2.3 kg, and is suitable for DIN rail or panel mounting. Common applications include compressors, pumps, fans, and rotating machinery, where smooth acceleration and deceleration reduce mechanical stress and improve system reliability.
Search Keywords: RSGD40100E0VX311C
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RSGD40100E0VX311C RoHS compliant?
Yes, RSGD40100E0VX311C is RoHS compliant.
What is the lead time for RSGD40100E0VX311C?
The standard lead time for RSGD40100E0VX311C is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
