RMIA21024VAC
Relay, Mini, DPDT, 24VAC, 10A, LED, Soldered Terminals, RMI Series | Carlo Gavazzi Inc. RMIA21024VAC ...
DESCRIPTION
RMIA21024VAC is a monostable midi industrial relay designed for a wide range of industrial applications. It features 2 change-over contacts (DPDT) with a 10A contact rating at 250VAC/30VDC and operates with a 24VAC nominal coil voltage with pick-up voltage of 19.2VAC and drop-out voltage of 7.2VAC. The relay offers high switching power with maximum switching power of 2500VA/300W, nominal coil power of 0.9-1.4VA, and operates within an ambient temperature range of -55°C to +70°C. With IP40 protection, dust cover construction, and approvals from TÜV, UL, CSA, and IMQ, this relay is suitable for demanding industrial control and automation applications where reliable switching performance is required.
Search Keywords: RMIA21024VAC
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces RMIA21024VAC?
The recommended replacement for RMIA21024VAC is RRM002A24V from Carlo Gavazzi, available from Master Electronics.
Is RMIA21024VAC RoHS compliant?
Yes, RMIA21024VAC is RoHS compliant.
What is the lead time for RMIA21024VAC?
The standard lead time for RMIA21024VAC is approximately 20 days. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only: 10
Minimum Order Quantity: 20
Multiple: 20
Factory Lead-Time 20 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
