RGTS24120GV00 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RGTS24120GV00

Carlo Gavazzi Rgts Cg Soft-starter 1-FASE Algemeen - RGTS24120GV00 ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RGTS24120GV00 is a compact, fully solid-state soft starter designed for single-phase two-wire AC induction motors with independent adjustment of motor ramp-up time and initial torque through built-in potentiometers. The device operates with a supply voltage range of 100-240 VAC (±10%, -15%) and delivers a rated operational current of 12 A at 40°C, with a minimum operational current of 250 mA. It features ramp-up time adjustable from 0.5 to 5 seconds and initial torque adjustment from 10% to 80%, along with LED indicators for control voltage presence (green) and ramp-up/full-voltage status (orange). The RGTS24120GV00 is housed in a DIN rail-mounted PA66 (UL94 V0) enclosure with IP20 touch protection, operates across -40°C to +60°C, and conforms to UL508A requirements with a 100 kArms short circuit current rating. It is ideal for applications in pumps, compressors, fans, and conveyors where soft starting reduces mechanical stress and extends motor lifetime.

Search Keywords: RGTS24120GV00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGTS24120GV00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
MT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is RGTS24120GV00 RoHS compliant?

Yes, RGTS24120GV00 is RoHS compliant.

What is the lead time for RGTS24120GV00?

The standard lead time for RGTS24120GV00 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$255.21
5
$252.10
10
$239.49
20
$238.89
50
$238.30
100 +
$237.70

Tools/3D Models

Product Guides