RGS1A60D50KKE
Carlo GavazziSolid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 50A, 42 to 660V Load - 4 to 32VDC Input - Screw Terminal - DIN Rail.
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The RGS1A60D50KKE is solid state relay with dimensions: 0.9 in x 3.30 in x 5 in.
Search Keywords: RGS1A60D50KKE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGS1A60D50KKE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
50 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
51 x 17.8 x 90 mm
IN STOCK: 18
Can Ship immediately
Factory Lead-Time 10 Weeks
Qty
Unit Price
1
$76.11
5
$71.09
10
$68.93
25
$66.07
50
$63.91
100
$61.75
250
+
$59.45
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
DPA51CM44
3-Phase Delta Monitoring Relay, Sequence and Phase Loss, 1 SPDT Relay Output, IP20, DIN-ra...
84870203
ENR Liquid Level Relay, DIN Rail, SPDT 8A, 120 VAC
T92S11D22-24
Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange
84903020
Power Relay 208 to 480VAC 5A SPDT DIN Rail
RV4NAYSD253A
Potentiometer - 2 Watt - Linear - 25 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
English
Chinese
Spanish
