help desk software
RGS1A23D25KKEDIN by carlo gavazzi
Image is representational - see mfr. specs

RGS1A23D25KKEDIN

Carlo Gavazzi

1P-SSR-DC IN-ZC 230V 10A 800VP

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1P-SSR-DC IN-ZC 230V 10A 800VP

Search Keywords: RGS1A23D25KKEDIN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGS1A23D25KKEDIN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
25 A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
51 x 17.8 x 90 mm

IN STOCK: 4

Can Ship immediately

Buy all 4 in-stock or the regular minimum order quantity of 5

Stock lot only: 4

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 10 Weeks

Qty
Unit Price
1
$66.924
5
$60.840
10
$57.230
25
$55.310
50
$54.210
100
$52.410
250
$52.280
500 +
$52.150
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models