help desk software
RGH1A60D41KGE by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RGH1A60D41KGE

1P-SSC-DC IN-ZC 600V 40A 1600V ...

View Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RGH1A60D41KGE is a 1-phase solid state contactor with integrated heatsink designed for industrial switching applications requiring high reliability and compact form factor. The device operates at 600 VAC with +10% to -15% tolerance and provides 1600 Vp blocking voltage, delivering 40 AAC rated operational current at 40°C with an I²t rating of 6600 A²s. It features zero cross switching technology, 4-32 VDC control voltage input, screw-type power connections with box clamp configuration, and integrated overvoltage protection with a 680 V varistor. The relay is designed according to EN/IEC 60947-4-2, EN/IEC 60947-4-3, EN/IEC 62314, UL508, and CSA22-2 No.14-13 standards, with conformance to railway standards and a 100 kA short circuit current rating. This product is ideal for motor control, heating element switching, and industrial automation applications where compact dimensions (35.6 mm width), high switching reliability, and integrated protection are essential.

Search Keywords: RGH1A60D41KGE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGH1A60D41KGE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

What replaces RGH1A60D41KGE?

The recommended replacement for RGH1A60D41KGE is RGH1A60D40KGE from Carlo Gavazzi, available from Master Electronics.

Is RGH1A60D41KGE RoHS compliant?

Yes, RGH1A60D41KGE is RoHS compliant.

What is the lead time for RGH1A60D41KGE?

The standard lead time for RGH1A60D41KGE is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$97.23
5
$93.47
10
$91.48
20
$89.64
50
$88.30
100 +
$86.97

Tools/3D Models

Product Guides