RGC3P60I65EDFP
Carlo GavazziSolid State Relay - 3PST-NO (3 Form A) - 0 to 20mA Input - 65 A, 180 to 660V Load - AC, Proportional Control Output - Screw Terminal - DIN Rail Mount.
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
DESCRIPTION
The RGC3P60I65EDFP is solid state relay with integrated heat sink and built-in overvoltage protection.
Search Keywords: RGC3P60I65EDFP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC3P60I65EDFP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
EACH
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
1
$608.00
3
$604.96
5
+
$589.15
Product Guides
CUSTOMERS
ALSO BOUGHT
206613-1
RECEPT ASSY,SZ 23-22,CPC
PS0S0SS6A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
PS0SXSBX0
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
CR2LS-30
Fuse Very Fast Acting 30A 250V Screw Mount Screw
03-12-2021
Conn Housing PL 2 POS 7.11mm Crimp ST Panel Mount Bag
English
Chinese
Spanish
