help desk software
RGC3A60D30KGE by carlo gavazzi
Image is representational - see mfr. specs

RGC3A60D30KGE

Carlo Gavazzi

3P-SSC-DC IN-ZC 600V 3X30A 120 ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLO GAVAZZI part RGC3A60D30KGE is a 3-pole solid-state contactor with DC input and zero crossing technology. It is designed for 600V applications and has a maximum current rating of 3 x 30A. The contactor is ideal for controlling various electrical loads, providing reliable and efficient performance.

Search Keywords: RGC3A60D30KGE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC3A60D30KGE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
30 A
Input Type:
AC,DC
Input Voltage:
20 - 275,24 - 190 V
Mounting:
Screw,Din-Rail
Dimension:
125.5 x 72 x 110 mm

IN STOCK: 20

Ships today, if you order in

Minimum Order Quantity: 2

Factory Lead-Time 12 Weeks

Qty
Unit Price
2
$345.71
4
$344.84
6
$343.98
10
$328.42
20 +
$323.19
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models