help desk software
RGC1A60D60KGU by carlo gavazzi
Image is representational - see mfr. specs

RGC1A60D60KGU

Carlo Gavazzi

1P-SSC-DC IN-ZC 600V 60A 1200V ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLO GAVAZZI part RGC1A60D60KGU is a reliable and high-quality 1P-SSC-DC IN-ZC power relay designed for various industrial applications. It is capable of handling up to 600V and 60A, making it ideal for use in demanding environments. With a maximum voltage rating of 1200V, this power relay ensures efficient and safe performance. Trust CARLO GAVAZZI's RGC1A60D60KGU for seamless power control in your industrial setup.

Search Keywords: RGC1A60D60KGU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60D60KGU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
60 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
1 Form A
Dimension:
140.5 x 70 x 110 mm

IN STOCK: 8

Can Ship immediately

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$163.79
6
$162.20
10
$154.09
20
$153.70
50
$145.98
100 +
$145.61

Tools/3D Models