help desk software
RGC1A60D20KGU by carlo gavazzi
Image is representational - see mfr. specs

RGC1A60D20KGU

Carlo Gavazzi

1P-SSC-DC IN-ZC 600V 23A 1200V ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CARLO GAVAZZI part RGC1A60D20KGU is a high-quality 1P-SSC-DC IN-ZC device with a voltage rating of 600V and a current rating of 23A. With a maximum voltage of 1200V, this component is built to provide reliable performance and efficient power distribution. Suitable for a wide range of applications, this CARLO GAVAZZI product is designed to meet industry standards and ensure long-lasting durability. Trustworthy and dependable, the RGC1A60D20KGU is an excellent choice for any project requiring a robust and efficient electrical component.

Search Keywords: RGC1A60D20KGU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60D20KGU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
23 A
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Dimension:
110 x 17.8 x 140.5 mm

IN STOCK: 18

Can Ship immediately

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$68.95
6
$63.81
10
$62.85
26
$58.56
50
$57.68
100
$56.82
250 +
$54.81

Tools/3D Models