help desk software
RGC1A60A25KGU by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

RGC1A60A25KGU

Solid State Relay 275V/190V AC/DC-IN 600V AC-OUT 4-Pin ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RGC1A60A25KGU is a 1-phase solid state contactor with integrated heatsink designed for industrial switching applications. It features a rated operational voltage of 600 VAC with 1200 Vp blocking voltage, a rated operational current of 25 AAC at 40°C, and an I²t rating of 1800 A²s. The control voltage accepts either 4-32 VDC or 20-275 VAC (24-190 VDC), with zero-cross switching capability and integrated voltage transient protection via varistor. The device complies with EN/IEC60947-4-2, EN/IEC60947-4-3, EN/IEC62314, UL508, and CSA standards, with a 100 kA short circuit current rating. This relay is ideal for panel-mounted applications requiring efficient space utilization, offering reliable switching for heating, motor control, and industrial automation systems.

Search Keywords: RGC1A60A25KGU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60A25KGU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
AC,DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
103 x 17.8 x 110 mm

FREQUENTLY ASKED QUESTIONS

Is RGC1A60A25KGU RoHS compliant?

Yes, RGC1A60A25KGU is RoHS compliant.

What is the lead time for RGC1A60A25KGU?

The standard lead time for RGC1A60A25KGU is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 2

Multiple: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$117.93
6
$116.00
10
$109.66
20
$106.77
50
$98.12
100 +
$92.34

Tools/3D Models

Product Guides