PUA01CB23500V by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

PUA01CB23500V

1-Phase Monitoring Relay, Over Voltage/Current, 1 SPDT Relay Output, IP20, PLUG-IN mounting, Measuring Range 2 to 500V AC/DC, Power Supply 115/230Vac, 36x80x94mm housing ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PUA01CB23500V is a Plug-in mount AC/DC over Voltage Monitoring Relay with SPDT AgSnO₂ contact. LED indication for relay, alarm and power supply ON. Adjustable voltage limit on relative scale and adjustable hysteresis. Programmable latching or inhibit at set level IP20 Protection rating -20 to 60°C Operating temperature range Applications Industrial

Search Keywords: PUA01CB23500V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PUA01CB23500V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410060
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Package Type:
EACH
Type:
Monitoring Relay
AC Coil Voltage:
115,230 V
Dimension:
80 x 36 x 94 mm
Operating Temperature:
-20 to 60 °C
Termination Style:
9-Pin Circular Plug
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5DC,8AC A
Mounting:
Connector

FREQUENTLY ASKED QUESTIONS

Is PUA01CB23500V RoHS compliant?

Yes, PUA01CB23500V is RoHS compliant.

What is the lead time for PUA01CB23500V?

The standard lead time for PUA01CB23500V is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Ships today, if you order in

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$144.63
5
$134.71
10
$130.46
20
$128.33
50
$126.20
100 +
$125.89

Tools/3D Models