PS21R-NT11N7-YK0 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

PS21R-NT11N7-YK0

The PS21R-NT11N7-YK0 is a pull-wire safety limit switch with a metal body, 1NO+1NC slow action contacts, and a reset button for emergency stop applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PS21R-NT11N7-YK0 is a pull-wire safety limit switch designed for emergency stop functions in industrial machine protection. It features a robust IP66-rated metal body with a thermoplastic head, a 1/2 NPT cable inlet, and a manual reset button. The switch includes 1NO+1NC slow action contacts with positive opening operation, a conventional enclosed thermal current of 10A, and a rated insulation voltage of 400V. This device is suitable for applications requiring a wire length between 6m and 15m, providing reliable operator protection by immediately stopping machine drives.

Search Keywords: PS21RNT11N7YK0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PS21R-NT11N7-YK0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is PS21R-NT11N7-YK0 RoHS compliant?

Yes, PS21R-NT11N7-YK0 is RoHS compliant.

What is the lead time for PS21R-NT11N7-YK0?

The standard lead time for PS21R-NT11N7-YK0 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$130.67
5
$105.27
10
$101.43
20
$98.23
50
$97.99
100 +
$97.74

Tools/3D Models

Product Guides