PMC01D115
Carlo GavazziMultifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 115Vac, 8A DPDT relay output
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Multifunctions Timer, Plug-in Socket mount, 36x80x94mm Euronorm housing, knob selectable function, selectable time ranges 0,1s - 100h, Supply voltage 115Vac, 8A DPDT relay output
Search Keywords: PMC01D115
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PMC01D115
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
EACH
Mounting:
Connector
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
115 V
Contact Form:
2 Form C
Maximum Current Rating:
5DC,8AC A
Termination Style:
11-Pin Circular Plug
Time Range:
0.1sec to 100h
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 7 Weeks
Qty
Unit Price
1
$200.82
5
$193.54
10
$190.40
20
$187.26
50
$183.10
100
+
$180.36
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
