PD30CNP06NPRT
Retroreflective Optical Sensor - 236.22" (6m) - NPN. ...
DESCRIPTION
The PD30CNP06 sensor family comes in a compact 10 x 30 x 20 mm reinforced PMMA/ABS housing. The sensors are useful in applications where high-accuracy detection as well as small size is required. Compact housing and high power LED for excellent performance-size ratio.
Search Keywords: PD30CNP06NPRT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PD30CNP06NPRT discontinued?
Yes, PD30CNP06NPRT from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PD30CNP06NPRT?
The recommended replacement for PD30CNP06NPRT is PD30CTPR60BPA2IO from Carlo Gavazzi, available from Master Electronics.
Is PD30CNP06NPRT RoHS compliant?
Yes, PD30CNP06NPRT is RoHS compliant.
What is the lead time for PD30CNP06NPRT?
The standard lead time for PD30CNP06NPRT is approximately 18 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
