DESCRIPTION
The PD30CNP06NPM5DU is a miniature retro-reflective photoelectric sensor designed for high-accuracy object detection in compact spaces. It features a 6 m sensing range with reflector, modulated red light at 660 nm with polarization, and operates on 10 to 30 VDC supply with 100 mA NPN or PNP output. The sensor incorporates Teach-In programmable sensitivity adjustment, make/break switching function selectable via button, and includes a dust alarm output with separate 20 mA capacity. The compact 10 × 30 × 20 mm reinforced PMMA/ABS housing with M8 4-pin plug connection provides excellent EMC performance and protection against reverse polarity, short circuits, and transients. This sensor is ideal for applications requiring small form factor, high-accuracy detection, and flexible output configuration in industrial automation, packaging, and material handling systems.
Search Keywords: PD30CNP06NPM5DU
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PD30CNP06NPM5DU RoHS compliant?
Yes, PD30CNP06NPM5DU is RoHS compliant.
What is the lead time for PD30CNP06NPM5DU?
The standard lead time for PD30CNP06NPM5DU is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
