PA18CRR50NASA by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

PA18CRR50NASA

PHOTO RA RR PL M18 NPN NO+NC C ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PA18CRR50NASA is a miniature retro-reflective photoelectric sensor designed for general-purpose industrial detection in a compact 18 mm cylindrical ABS housing with radial configuration. The sensor operates at 10 to 30 VDC with a rated operating distance of up to 5.0 m (reference target ER4 reflector ø 80 mm) and features modulated infrared light at 850 nm for reliable object detection. It provides 100 mA output in NPN or PNP configuration with both normally open (N.O.) and normally closed (N.C.) switching functions, adjustable sensitivity via potentiometer, and comprehensive protection against short-circuit, reverse polarity, and transients. The sensor offers excellent performance-to-size ratio with IP67 and IP69K degree of protection, LED indicators for output and power status, and response times of =1.0 ms, making it ideal for applications requiring high-accuracy detection in compact spaces such as packaging, material handling, and industrial automation systems.

Search Keywords: PA18CRR50NASA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
PA18CRR50NASA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365019
COO:
LT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5
Type:
Retro-Reflective
Maximum Sensing Distance:
5 m
Output Type:
NPN
Dimension:
49.6 x 18 x 15 mm

FREQUENTLY ASKED QUESTIONS

Is PA18CRR50NASA RoHS compliant?

Yes, PA18CRR50NASA is RoHS compliant.

What is the lead time for PA18CRR50NASA?

The standard lead time for PA18CRR50NASA is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$87.21
5
$77.82
10
$75.49
25
$69.29
50
$68.25
100
$67.23
250 +
$64.85

Tools/3D Models

Product Guides