LDM30AV5B0XX by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

LDM30AV5B0XX

LDM30AV5B0XX 3-DGT DIGITAL IND ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The LDM30AV5B0XX is a microprocessor-based digital panel meter designed for TRMS AC current and voltage measurements with a 3-digit LED display plus dummy zero. It features DIP-switch-selectable input ranges of 5A AC current or 500V AC voltage (45 to 400 Hz), with 112 selectable primary ranges and configurable decimal point positions. The meter offers ±0.5% accuracy (F.S., ±1 DGT from 5% to 120% F.S.), operates at 24/48 VAC power supply with -15% +10% tolerance, and provides IP 50 front protection (IP 65 on request) in a compact 1/8 DIN housing (48 x 96 x 83 mm). With a measurement refresh rate of 2 measurements/sec at 50 Hz, input impedance of =1 MO for voltage, and comprehensive safety certifications (EN 61010-1, CE, cURus, CSA), this meter is ideal for industrial panel mounting applications requiring reliable AC electrical parameter monitoring.

Search Keywords: LDM30AV5B0XX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
LDM30AV5B0XX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is LDM30AV5B0XX RoHS compliant?

Yes, LDM30AV5B0XX is RoHS compliant.

What is the lead time for LDM30AV5B0XX?

The standard lead time for LDM30AV5B0XX is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$208.54
5
$192.37
10
$186.30
25
$185.36
50
$184.45
75
$183.52
100 +
$182.60

Tools/3D Models

Product Guides