help desk software
ILMM5S1 by carlo gavazzi
Image is representational - see manufacturer specifications
Carlo Gavazzi Authorized Distributor

ILMM5S1

The ILMM5S1 is a magnetic level sensor with an AISI 316 stainless steel body designed for liquid level detection in industrial environments. ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

The ILMM5S1 is a micro magnetic level switch intended for liquid level monitoring. It is constructed with a robust AISI 316 stainless steel body, making it highly suitable for use in corrosive environments. This sensor operates within a temperature range of -20°C to +120°C and can withstand a maximum pressure of 10 kg/cm². It features an IP68 protection rating and provides an XLPE cable output connection. The ILMM5S1 is ideal for applications within the food, chemical, and oil industries.

Search Keywords: ILMM5S1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
ILMM5S1
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is ILMM5S1 discontinued?

Yes, ILMM5S1 from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is ILMM5S1 RoHS compliant?

Yes, ILMM5S1 is RoHS compliant.

What is the lead time for ILMM5S1?

The standard lead time for ILMM5S1 is approximately 12 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$127.88
4
$121.78
13
$116.24
32
$111.19
95 +
$106.56

Tools/3D Models

Product Guides