help desk software
RECOMMENDED REPLACEMENT
ICF30L45N22B2IO
ICF30L45N22B2IO
In Stock: 20
Minimum Order: 1
VIEW PRODUCT
IA30FLN15PO by carlo gavazzi
Image is representational - see mfr. specs

IA30FLN15PO

Carlo Gavazzi

IND PROX METAL FACE LONG M30 P ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IA30FLN15PO is an M30 metal-face inductive proximity sensor designed for non-flush mounting applications with a rated operating distance of 15 mm. The sensor features a long stainless steel housing (AISI 304) with cable connection, PNP output configuration, and normally open contact type. It operates at 10–30 VDC with a maximum output current of 100 mA at 50°C, an operating frequency of 150 Hz, and includes yellow LED indication for output status. The sensor provides robust protection against reverse polarity, short circuits, and transients, with a hysteresis of 1–20% of sensing distance and repeated accuracy of =5%. Its stainless steel construction resists corrosion and impact from flying metal chips, making it ideal for harsh industrial environments including metal processing, automation systems, and machinery control applications.

Search Keywords: IA30FLN15PO

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
IA30FLN15PO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
15 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
55 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 3

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$160.56
3
$157.58
5 +
$148.67

Tools/3D Models

Product Guides