help desk software
RECOMMENDED REPLACEMENT
ICF30L45N22B2IO
ICF30L45N22B2IO
In Stock: 20
Minimum Order: 1
VIEW PRODUCT
IA30FLN15NO by carlo gavazzi
Image is representational - see mfr. specs

IA30FLN15NO

Carlo Gavazzi

IND PROX METAL FACE LONG M30 N ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IA30FLN15NO is an M30 metal face inductive proximity sensor designed for non-flush mounting applications with a rated operating distance of 15 mm. The sensor features a long housing style with cable connection, stainless steel AISI 304 construction for corrosion resistance, and an NPN open collector output with normally open configuration. It operates at 10–30 VDC with a maximum output current of 100 mA at 50°C, includes reverse polarity and short-circuit protection, and provides yellow LED indication for output status. The operating frequency is 150 Hz, with a power-on delay of less than 10 ms and repeated accuracy of ±5%. This sensor is ideal for harsh industrial environments where metal detection, abrasion resistance, and reliable operation in the presence of flying metal chips and vibrating targets are critical requirements.

Search Keywords: IA30FLN15NO

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
IA30FLN15NO
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532300010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
15 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
55 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 6

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$154.20
3
$151.34
5 +
$142.77

Tools/3D Models

Product Guides