help desk software
GT32S1.6A by carlo gavazzi
Image is representational - see mfr. specs

GT32S1.6A

Carlo Gavazzi

The GT32S1.6A is a 3-pole, Class 10 differential thermal overload relay designed to protect AC circuits and motors from overloads and phase failure. ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The GT32S1.6A is a bimetallic, differential thermal overload relay for the protection of AC motors and circuits. It features a 3-pole design with a Class 10 trip characteristic and an adjustable current setting range of 1.0A to 1.6A. This relay operates at a rated voltage of up to 690V, includes 1NO+1NC auxiliary contacts, and has screw clamp terminals for secure connections. It provides manual or automatic reset capabilities, a trip indicator, and test/stop functions within an IP20-rated housing. Designed for direct mounting on CC9 contactors, it is ideal for motor protection applications requiring reliable overload and phase failure detection.

Search Keywords: GT32S16A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GT32S1.6A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9023000000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
EACH

IN STOCK: 29

Can Ship immediately

Factory Lead-Time 20 Weeks

Qty
Unit Price
1
$77.18
5
$68.87
10
$66.82
30
$61.32
50
$60.40
100
$59.50
250 +
$57.40
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides