help desk software
GSB633PC25 by carlo gavazzi
Image is representational - see mfr. specs

GSB633PC25

Carlo Gavazzi

MCB UL1077 C 3P 25A ...

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

GSB633PC25 is a three-pole supplementary circuit protector manufactured by Carlo Gavazzi, designed to protect circuits against short circuit and overload currents in accordance with UL1077 standards. The device features a C-curve trip characteristic with a rated current of 25A, operating at single-phase 277VAC or three-phase 480Y/277VAC with a rated breaking capacity of 5,000A. It incorporates a bimetallic element for small overload protection and a magnetic element for short circuit protection, with an operating temperature range of -35°C to +70°C. The protector is mounted vertically on a 35mm DIN rail (EN 60715) with copper or busbar terminal connections, and includes a contact position indicator for operational status. This device is commonly used in branch circuit protection applications where supplementary protection is required in industrial control panels and distribution systems.

Search Keywords: GSB633PC25

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
GSB633PC25
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Package Type:
BOX

IN STOCK: 16

Can Ship immediately

Minimum Order Quantity: 4

Multiple: 4

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
4
$36.26
8
$34.70
12
$33.73
28
$32.82
52
$31.15
100
$30.68
252 +
$30.01

Tools/3D Models

Product Guides