DESCRIPTION
IND PROX SS M18 NPN NO PLUG
Search Keywords: EI1808NPOSL1
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
EI1808NPOSL-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
LT
ECCN:
EAR99
Supplier's Standard Package:
10
Type:
Inductive
Sensing Distance:
8 mm
Output Type:
NPN
Dimension:
83 x 24 x 27.7 mm
Operating Temperature:
-25 to 70 °C
FREQUENTLY ASKED QUESTIONS
Is EI1808NPOSL-1 RoHS compliant?
Yes, EI1808NPOSL-1 is RoHS compliant.
What is the lead time for EI1808NPOSL-1?
The standard lead time for EI1808NPOSL-1 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
