AO1050
Carlo GavazziCarlo Gavazzi AO10 CG ENERGIEMETER/ANALYZER MODULAIR - AO1050 ...
DESCRIPTION
The AO1050 is a 4-channel open collector output module designed for the WM5-96 modular smart power quality analyzer platform. This module provides four independent open collector outputs that can be configured for pulse or alarm functions, with load resistances designed to maintain close contact current below 100 mA and maximum voltage of 30 VDC. The outputs are fully programmable and can be connected to total and/or partial energy meters (Wh/varh), with pulse duration specifications of =100 ms and <120 ms (ON) and =100 ms (OFF) according to EN62053-31 standards. The module integrates seamlessly into the WM5-96 system architecture, offering flexible signal conditioning and control capabilities for energy management and power quality monitoring applications.
Search Keywords: AO1050
SPECIFICATIONS
IN STOCK: 14
Can Ship immediately
English
Chinese
Spanish
