help desk software
AO1026 by carlo gavazzi
Carlo Gavazzi Authorized Distributor

AO1026

2 x 20mA DC OUTPUT MODULE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

AO1026 is an open collector output module designed for use with the Carlo Gavazzi WM5-96 modular smart power quality analyzer. This module provides digital outputs that can be configured for pulse output or alarm output functions, with specifications including VON of 1.2 VDC at maximum 100 mA and VOFF of 30 VDC maximum. The outputs can be installed in multiple slots (A, B, C, or D) within the WM5-96 analyzer system. The module supports up to 16 freely configurable alarms with OR/AND logic that can be linked to relay outputs and open collector outputs. It is commonly used in energy management applications for alarm signaling, pulse output for energy metering, and remote control functions.

Search Keywords: AO1026

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
AO1026
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is AO1026 discontinued?

Yes, AO1026 from Carlo Gavazzi is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is AO1026 RoHS compliant?

Yes, AO1026 is RoHS compliant.

What is the lead time for AO1026?

The standard lead time for AO1026 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 42

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$385.22
2
$370.40
4
$356.16
10
$342.47
30 +
$329.30

Tools/3D Models

Product Guides