VLB2GJJB-755Z2-4Y9
Sealed Rocker Switch - (ON)-OFF-(ON) - Double Pole - 15A - 24V - 10 Terminals - .250 TAB (QC) No Barriers - 24VDC Green Lamp - Black Flush Bracket - Gray Actuator - Clear Lens. ...
DESCRIPTION
The VLB2GJJB-755Z2-4Y9 switches are well known for their cutting edge design, high quality, maximum performance and unmatched reliability. Certified to IP66/68, these switches offer complete protection against dust, prolonged spray and submersion under pressure and are recognized to UL1500 - Ignition Protection for Marine Products. These switches are vibration, shock, thermoshock, moisture and salt spray resistant with operating temperature ranging from -40°C to 85°C.
Search Keywords: VLB2GJJB755Z24Y9
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VLB2GJJB-755Z2-4Y9 RoHS compliant?
Yes, VLB2GJJB-755Z2-4Y9 is RoHS compliant.
What is the lead time for VLB2GJJB-755Z2-4Y9?
The standard lead time for VLB2GJJB-755Z2-4Y9 is approximately 8 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands